+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI4702-C19-GM

IC: radio tuner; FM; 76÷108MHz; 3-wire,I2C; volume control; QFN20


Manufacturer: SILICON LABS

Manufacturer part number:
SI4702-C19-GM
TME Symbol:
SI4702-C19-GM

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
radio tuner
Transmission
FM
Frequency
76...108MHz
Integrated circuit features
volume control
Mounting
SMD
Case
QFN20
Interface
  • 3-wire
  • I2C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.016 g
Certificates
See other products in this category: RTV - audio integrated circuits SILICON LABS,
*
SI4702-C19-GM
485 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 5 pcs - 3.09 USDGross price for quantities from 5 pcs - 3.09 USD
Net price for quantities from 25 pcs - 2.73 USDGross price for quantities from 25 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 684 pcs