+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI4703-C19-GM

IC: radio tuner; FM; 76÷108MHz; 3-wire,I2C; RDS,volume control


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI4703-C19-GM
TME Symbol:
SI4703-C19-GM

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
radio tuner
Transmission
FM
Frequency
76...108MHz
Mounting
SMD
Case
QFN20
Interface
  • 3-wire
  • I2C
Integrated circuit features
  • RDS
  • volume control
Supply voltage
  • 2.7...5.5V DC
Gross weight0.016 g
Certificates
See other products in this category: RTV - audio integrated circuits Skyworks Solutions,
*
SI4703-C19-GM
0 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.