+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI4936CDY-T1-GE3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 30V; 4.6A; Idm: 20A


Manufacturer: VISHAY

Manufacturer part number:
SI4936CDY-T1-GE3
TME Symbol:
SI4936CDY-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
4.6A
Pulsed drain current
20A
Power dissipation
1.5W
Case
SO8
Gate-source voltage
±20V
On-state resistance
50mΩ
Mounting
SMD
Gate charge
9nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.154 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors VISHAY,
*
SI4936CDY-T1-GE3
2491 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs