+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI4948BEY-T1-GE3

Transistor: P-MOSFET x2; TrenchFET®; unipolar; -60V; -2.4A; 0.95W


Manufacturer: VISHAY

Manufacturer part number:
SI4948BEY-T1-GE3
TME Symbol:
SI4948BEY-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-2.4A
Pulsed drain current
-25A
Power dissipation
0.95W
Case
SO8
Gate-source voltage
±20V
On-state resistance
0.15Ω
Mounting
SMD
Gate charge
22nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.115 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI4948BEY-T1-GE3
2751 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.59 USD
Net price for quantities from 5000 pcs - 0.55 USDGross price for quantities from 5000 pcs - 0.55 USD
Net price for quantities from 7500 pcs - 0.52 USDGross price for quantities from 7500 pcs - 0.52 USD
Net price for quantities from 10000 pcs - 0.51 USDGross price for quantities from 10000 pcs - 0.51 USD
Net price for quantities from 12500 pcs - 0.50 USDGross price for quantities from 12500 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs