+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI5618-TP

Transistor: P-MOSFET; unipolar; -60V; -1.2A; Idm: -7.6A; 830mW


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SI5618-TP
TME Symbol:
SI5618-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-1.2A
Pulsed drain current
-7.6A
Power dissipation
0.83W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
0.2Ω
Mounting
SMD
Gate charge
9.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.022 g
Certificates
See other products in this category: SMD P channel transistors MICRO COMMERCIAL COMPONENTS,
*
SI5618-TP
527 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs