+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI7003

Accessories for heatsinks: heat transfer pad; silicone; TO247

Manufacturer: ALUTRONIC

Manufacturer part number:
SI7003
TME Symbol:
SI7003

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Application
TO247
Material
glass fiber reinforced silicone
Thickness
0.18mm
Thermal conductivity
0.9W/mK
Operating temperature
-60...200°C
Dielectric strength
2.5kV
Dimensions
17x21mm
Mounting
screw
Gross weight0.104 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
SI7003
87 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs