+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI7006-A20-IM1

IC: driver/sensor; -40÷125°C; 1.9÷3.6V; DFN6; SMD; Interface: I2C


Manufacturer: SILICON LABS

Manufacturer part number:
SI7006-A20-IM1
TME Symbol:
SI7006-A20-IM1

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver/sensor
Temperature measuring range
-40...125°C
Case
DFN6
Mounting
SMD
Humidity measuring accuracy
±5%
Kind of sensor
humidity, temperature
Converter resolution
12bit
Kind of package
tape
Interface
I2C
Temperature measurement accuracy
±1°C
Integrated circuit features
protective cover
Humidity measuring range
0...100% RH
Supply voltage
  • 1.9...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers SILICON LABS,
*
SI7006-A20-IM1
0 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 3 pcs - 4.61 USDGross price for quantities from 3 pcs - 4.61 USD
Net price for quantities from 5 pcs - 4.46 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 10 pcs - 4.26 USDGross price for quantities from 10 pcs - 4.26 USD
Net price for quantities from 15 pcs - 4.16 USDGross price for quantities from 15 pcs - 4.16 USD
Net price for quantities from 25 pcs - 4.03 USDGross price for quantities from 25 pcs - 4.03 USD
Net price for quantities from 100 pcs - 3.75 USDGross price for quantities from 100 pcs - 3.75 USD
Net price for quantities from 500 pcs - 3.51 USDGross price for quantities from 500 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product