+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8715BC-A-IS

IC: interface; digital isolator; 15Mbps; 2.5÷5.5VDC; SMD; SO8; Ch: 1


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI8715BC-A-IS
TME Symbol:
SI8715BC-A-IS

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
15Mbps
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
1
Kind of package
tube
Insulation voltage
3.75kV
Number of inputs
1/0
Kind of channel
unidirectional
Kind of output
non-inverting
Supply voltage
  • 2.5...5.5V DC
Integrated circuit features
  • galvanically isolated
  • LED diode emulator
Gross weight0.068 g
Certificates
See other products in this category: Interfaces others - integrated circuits Skyworks Solutions,
*
SI8715BC-A-IS
95 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 96 pcs