+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI9933CDY-T1-GE3

Transistor: P-MOSFET x2; TrenchFET®; unipolar; -20V; -4A; Idm: -20A


Manufacturer: VISHAY

Manufacturer part number:
SI9933CDY-T1-GE3
TME Symbol:
SI9933CDY-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-4A
Pulsed drain current
-20A
Power dissipation
3.1W
Case
SO8
Gate-source voltage
±12V
On-state resistance
94mΩ
Mounting
SMD
Gate charge
26nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.11 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI9933CDY-T1-GE3
2621 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs