+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIC431AED-T1-GE3

IC: PMIC; POL converter; Uin: 4.5÷24VDC; Uout: 0.6÷20VDC; MLP24


Manufacturer: VISHAY

Manufacturer part number:
SIC431AED-T1-GE3
TME Symbol:
SIC431AED-T1-GE3

Specification

Manufacturer
VISHAY
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Input voltage
4.5...24V DC
Output voltage
0.6...20V DC
Output current
24A
Frequency
0.3...1MHz
Mounting
SMD
Case
MLP24
Topology
buck
Operating temperature
-40...125°C
Efficiency
97%
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP
Kind of package
reel, tape
Technology
mikroBUCK®
Supply voltage
  • 4.5...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits VISHAY,
*
SIC431AED-T1-GE3
0 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.89 USDGross price for quantities from 50 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 250 pcs - 1.78 USDGross price for quantities from 250 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.