+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | POL converter | |
Input voltage | 4.5...20V DC | |
Output voltage | 0.3...12V DC | |
Output current | 40A | |
Frequency | 0.3...1.5MHz | |
Mounting | SMD | |
Topology | buck | |
Efficiency | 98% | |
Kind of package | reel, tape | |
Technology | mikroBUCK® |