+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIC466ED-T1-GE3

IC: PMIC; POL converter; Uin: 4.5÷60VDC; buck; 98%; reel,tape

NEW

Manufacturer: VISHAY

Manufacturer part number:
SIC466ED-T1-GE3
TME Symbol:
SIC466ED-T1-GE3

Specification

Manufacturer
VISHAY
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Input voltage
4.5...60V DC
Output current
10A
Frequency
0.1...2MHz
Mounting
SMD
Topology
buck
Efficiency
98%
Kind of package
reel, tape
Technology
mikroBUCK®
Gross weight0.072 g
See other products in this category: Voltage regulators - DC/DC circuits VISHAY,
*
SIC466ED-T1-GE3
0 in TME stock
Net price for quantities from 3000 pcs - 3.45 USDGross price for quantities from 3000 pcs - 3.45 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.