+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MEDER | |
Type of relay | reed switch | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 1.25A | |
Switched voltage | max. 200V AC, max. 200V DC | |
Coil resistance | 2kΩ | |
Coil power consumption | 290mW | |
Mounting | PCB | |
Manufacturer series | SIL | |
Case | SIL | |
Contact resistance | 0.15Ω | |
Coil voltage min. | 16.8V DC | |
Coil voltage max. | 47V DC | |
Operating temperature | -20...70°C | |
Body dimensions | 19.2x5.08x7.62mm | |
Terminal pitch | 5.08mm | |
Design | protection diode |