+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61747360

Protective tube; Size: 10; PVC; grey; SILVYN® EL; Øint: 10mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61747360
TME Symbol:
SILVYN-EL-10

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
10
Material
PVC
Colour
grey
Manufacturer series
SILVYN® EL
Cable accessories features
flexible
Internal diameter
10mm
Outside diameter
14.7mm
Bending radius
25mm
IP rating
IP65
Kind of package
reel
Operating temperature
-20...70°C
Gross weight86.71 g
Certificates
EAN code4044773375220

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61747360
30 in TME stock
Net price for quantities from 30 m - 3.00 USDGross price for quantities from 30 m - 3.00 USD
Net price for quantities from 90 m - 2.75 USDGross price for quantities from 90 m - 2.75 USD
Net price for quantities from 150 m - 2.55 USDGross price for quantities from 150 m - 2.55 USD
Net price for quantities from 600 m - 2.40 USDGross price for quantities from 600 m - 2.40 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m