+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS-3F

Counter; digital,mounting; for DIN rail mounting; three-phase


Manufacturer: SIMET

Manufacturer part number:
LS-3F
TME Symbol:
SIMLIC-LS-3F

Specification

Manufacturer
SIMET
Type of meter
counter
Kind of meter
digital, mounting
Mounting
for DIN rail mounting
Kind of network
three-phase
Measurement
active electric energy
Kind of display used
LCD
Maximum current
100A
Rated voltage
0.23kV/0.4kV
Operating frequency
50...60Hz
Accuracy class
1
Input
pulse
Measuring instrument features
MID certificate
IP rating
IP20
Operating temperature
-20...55°C
Dimensions (W x H x D)
72x100x66mm
Wire cross-section
4...25mm2
Gross weight364.3 g

WATCH VIDEO

See other products in this category: Energy Meters SIMET,
*
LS-3F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 66.25 USDGross price for quantities from 1 pcs - 66.25 USD
Net price for quantities from 3 pcs - 62.24 USDGross price for quantities from 3 pcs - 62.24 USD