+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28320001

Wire: polimer optical fiber; HITRONIC® POF; simplex; Øcable: 6mm


Manufacturer: LAPP

Manufacturer part number:
28320001
TME Symbol:
SIMPLEX-FD-PE-PUR

Specification

Manufacturer
LAPP
Type of wire
polimer optical fiber
Manufacturer series
HITRONIC® POF
Version
simplex
Cable external diameter
6mm
Kind of fiber
PMMA
Number of fibers
1
Fiber dimensions
980/1000µm
Resistance to
most of oils, temperature
Insulation colour
orange
Operating temperature
-20...70°C
Shield structure
unshielded
CPR standard
no classification
Wire insulation material
PUR
Kind of material
halogen free, no flame propagation
Flexibility class
5
Cable application
  • data transmission
  • power chain
Gross weight29.898 g
Certificates
EAN code4044776514299

WATCH VIDEO

See other products in this category: Optical Fiber Cables LAPP,
See other products from this series.:
*
28320001
52 in TME stock
Net price for quantities from 1 m - 3.97 USDGross price for quantities from 1 m - 3.97 USD
Net price for quantities from 10 m - 3.60 USDGross price for quantities from 10 m - 3.60 USD
Net price for quantities from 25 m - 3.25 USDGross price for quantities from 25 m - 3.25 USD
Net price for quantities from 50 m - 2.88 USDGross price for quantities from 50 m - 2.88 USD
Net price for quantities from 100 m - 2.52 USDGross price for quantities from 100 m - 2.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m