+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28000001

Wire: polimer optical fiber; HITRONIC® POF; simplex; 980/1000um

Manufacturer: LAPP

Manufacturer part number:
28000001
TME Symbol:
SIMPLEX-PE

Specification

Manufacturer
LAPP
Type of wire
polimer optical fiber
Manufacturer series
HITRONIC® POF
Version
simplex
Cable external diameter
2.2mm
Kind of fiber
PMMA
Number of fibers
1
Fiber dimensions
980/1000µm
Insulation colour
black
Operating temperature
-55...85°C
Shield structure
unshielded
CPR standard
no classification
Cable application
data transmission
Wire insulation material
PE
Kind of material
halogen free
Flexibility class
5
Gross weight3.81 g
Certificates
EAN code4044776109846

WATCH VIDEO

See other products in this category: Optical Fiber Cables LAPP,
See other products from this series.:
*
28000001
532 in TME stock
Net price for quantities from 1 m - 1.16 USDGross price for quantities from 1 m - 1.16 USD
Net price for quantities from 10 m - 1.05 USDGross price for quantities from 10 m - 1.05 USD
Net price for quantities from 25 m - 0.95 USDGross price for quantities from 25 m - 0.95 USD
Net price for quantities from 50 m - 0.85 USDGross price for quantities from 50 m - 0.85 USD
Net price for quantities from 100 m - 0.74 USDGross price for quantities from 100 m - 0.74 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 mReel = 1 000 m