+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SJ1S-07L

Socket; PIN: 5; 12A; 250VAC; for DIN rail mounting; -40÷70°C

Manufacturer: IDEC

Manufacturer part number:
SJ1S-07L
TME Symbol:
SJ1S-07L

Specification

Manufacturer
IDEC
Type of relays accessories
socket
Number of pins
5
Contact current max.
12A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Operating temperature
-40...70°C
Body dimensions
55.7x15.5x71mm
Electrical connection
screw terminals
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 250V DC
Switched voltage
max. 250V AC, max. 250V DC
Dimensions
Gross weight31.74 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories IDEC,
*
SJ1S-07L
180 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 50 pcs - 3.74 USDGross price for quantities from 50 pcs - 3.74 USD
Net price for quantities from 100 pcs - 3.58 USDGross price for quantities from 100 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs