+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK-128G2-AR

Dev.kit: with display; socket for microSD cards,I/O x2; OLED


Manufacturer: 4D Systems

Manufacturer part number:
SK-128G2-AR
TME Symbol:
SK-128G2-AR

Specification

Manufacturer
4D Systems
Type of development kit
with display
Interface
UART
Kind of display used
OLED
Display resolution
128x128
Microcontroller
GOLDELOX
Screen size
1.5"
Display features
smart
No. of colours
65k
Window dimensions (H x W)
27x27mm
Luminosity
250cd/m2
Contrast
250:1
Connection
pin strips
Kit contents
  • 2GB microSD card
  • adapter Arduino Shield
  • connection cable
  • display module
  • documentation
  • header strips
  • uUSB-PA5 programmer
Programmers and development kits features
  • I/O x2
  • socket for microSD cards
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solutions Compatible with Arduino 4D Systems,
*
SK-128G2-AR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order