+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK-24PTU-AR

Dev.kit: with display; LCD TFT; 5VDC; Resolution: 240x320; 2.4"


Manufacturer: 4D Systems

Manufacturer part number:
SK-24PTU-AR
TME Symbol:
SK-24PTU-AR

Specification

Manufacturer
4D Systems
Type of development kit
with display
Kind of display used
LCD TFT
Display resolution
240x320
Microcontroller
PICASO
Screen size
2.4"
Touchpad
resistance
Display features
smart
No. of colours
65k
Window dimensions (H x W)
36.72x48.96mm
Luminosity
150cd/m2
Contrast
250:1
Connection
pin strips
Kit contents
  • 2GB microSD card
  • adapter Arduino Shield
  • connection cable
  • display module
  • documentation
  • header strips
  • uUSB-PA5 programmer
Programmers and development kits features
  • audio amplifier
  • I/O x13
  • litium-ion battery charger
  • socket for microSD cards
  • speaker
Interface
  • I2C
  • UART
Supply voltage
  • 5V DC
Gross weight94.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solutions Compatible with Arduino 4D Systems,
*
SK-24PTU-AR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order