+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK-GEN4-IOD-24T

Dev.kit: with display; 4D-UPA,10pin FFC cable,4GB SD card; IoD

Manufacturer: 4D Systems

Manufacturer part number:
SK-GEN4-IOD-24T
TME Symbol:
SK-GEN4-IOD-24T

Specification

Manufacturer
4D Systems
Type of development kit
with display
Interface
SPI
Kind of display used
LCD TFT
Manufacturer series
IoD
Display resolution
320x240
Microcontroller
ESP8266
Memory
128kB SRAM 512kB FLASH
Screen size
2.4"
Touchpad
resistance
Luminosity
182cd/m2
No. of colours
65k
Contrast
250:1
Dimensions
78.4x44.8x7.2mm
Window dimensions (H x W)
48.96x36.72mm
Kit contents
  • 4D-UPA
  • 4GB SD card
  • 10pin FFC cable
Programmers and development kits features
  • ESP8266 WiFi module
  • socket for microSD cards
Supply voltage
  • 4...5.5V
Gross weight101.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits - others 4D Systems,
See other products from this series.:
*
SK-GEN4-IOD-24T
1 in TME stock
Net price for quantities from 1 pcs - 42.91 USDGross price for quantities from 1 pcs - 42.91 USD
Net price for quantities from 5000 pcs - 41.25 USDGross price for quantities from 5000 pcs - 41.25 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts