+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK040RTP

Thyristor; 1kV; Ifmax: 40A; 25A; Igt: 40mA; TO220-3; THT; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SK040RTP
TME Symbol:
SK040RTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
1kV
Max. load current
40A
Load current
25A
Gate current
40mA
Case
TO220-3
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
SK040RTP
0 in TME stock
Net price for quantities from 1000 pcs - 2.95 USDGross price for quantities from 1000 pcs - 2.95 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.