+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK104-25STC

Heatsink: extruded; SOT32,TO220,TO3P; black; L: 25.4mm; 14K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK104-25STC
TME Symbol:
SK104-25STC

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
SOT32, TO3P, TO220
Colour
black
Length
25.4mm
Thermal resistance
14K/W
Material
aluminium
Material finishing
anodized
Mounting
clip, soldered
Dimensions
Gross weight9.94 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK104-25STC
377 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
Net price for quantities from 50 pcs - 3.25 USDGross price for quantities from 50 pcs - 3.25 USD
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.00 USD
Net price for quantities from 400 pcs - 2.73 USDGross price for quantities from 400 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs