+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK104-25STS

Heatsink: extruded; SOT32,TO220,TO3P; black; L: 25.4mm; 14K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK104-25STS
TME Symbol:
SK104-25STS

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
SOT32, TO3P, TO220
Colour
black
Length
25.4mm
Thermal resistance
14K/W
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Gross weight10.06 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK104-25STS
1978 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 20 pcs - 2.42 USDGross price for quantities from 20 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.20 USD
Net price for quantities from 200 pcs - 1.94 USDGross price for quantities from 200 pcs - 1.94 USD
Net price for quantities from 600 pcs - 1.68 USDGross price for quantities from 600 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 200 pcs