+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK104-51STS

Heatsink: extruded; SOT32,TO220,TO3P; black; L: 50.8mm; 9K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK104-51STS
TME Symbol:
SK104-51STS

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
SOT32, TO3P, TO220
Colour
black
Length
50.8mm
Thermal resistance
9K/W
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Gross weight20.32 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK104-51STS
764 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 20 pcs - 2.24 USDGross price for quantities from 20 pcs - 2.24 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
Net price for quantities from 200 pcs - 2.03 USDGross price for quantities from 200 pcs - 2.03 USD
Net price for quantities from 600 pcs - 1.77 USDGross price for quantities from 600 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 200 pcs