+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK105/100/SA

Heatsink: extruded; grilled; black; L: 100mm; W: 159mm; H: 10mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK105/100/SA
TME Symbol:
SK105/100/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.1m
Width
159mm
Height
10mm
Thermal resistance
3.6K/W
Material
aluminium
Material finishing
anodized
Gross weight245.915 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK105/100/SA
1 in TME stock
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 2 pcs - 7.68 USDGross price for quantities from 2 pcs - 7.68 USD
Net price for quantities from 10 pcs - 7.17 USDGross price for quantities from 10 pcs - 7.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs