+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK125-50SA

Heatsink: extruded; TO220; black; L: 50mm; W: 30mm; H: 28mm; 8K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK125-50SA
TME Symbol:
SK125-50SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
TO220
Colour
black
Length
50mm
Width
30mm
Height
28mm
Thermal resistance
8K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Heatsinks features
several devices can be fixed on one heatsink
Gross weight52.288 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK125-50SA
829 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 20 pcs - 2.17 USDGross price for quantities from 20 pcs - 2.17 USD
Net price for quantities from 40 pcs - 2.04 USDGross price for quantities from 40 pcs - 2.04 USD
Net price for quantities from 60 pcs - 2.00 USDGross price for quantities from 60 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs