+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK129-50STC

Heatsink: extruded; TO220; black; L: 50.8mm; 5.3K/W; anodized


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK129-50STC
TME Symbol:
SK129-50STC

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
TO220
Colour
black
Length
50.8mm
Thermal resistance
5.3K/W
Material finishing
anodized
Mounting
retaining spring, soldered
Dimensions
Gross weight47.7 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK129-50STC
20 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 3.53 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 50 pcs - 3.11 USDGross price for quantities from 50 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 10 pcs