+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK129-50STS

Heatsink: extruded; SOT32,TO220,TO3P; black; L: 50.8mm; 5.3K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK129-50STS
TME Symbol:
SK129-50STS

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
SOT32, TO3P, TO220
Colour
black
Length
50.8mm
Thermal resistance
5.3K/W
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight48.1 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK129-50STS
330 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 5 pcs - 3.64 USDGross price for quantities from 5 pcs - 3.64 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 80 pcs - 3.05 USDGross price for quantities from 80 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 10 pcsCardboard = 20 pcsCardboard = 80 pcs