+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK280MB10 24920970

Module; transistor/transistor; 100V; 335A; SEMITOP3; Press-in PCB


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SK280MB10 24920970
TME Symbol:
SK280MB10

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
100V
Drain current
335A
Case
SEMITOP3
Topology
MOSFET half-bridge
Electrical mounting
Press-in PCB
On-state resistance
2.1mΩ
Pulsed drain current
960A
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules SEMIKRON DANFOSS,
*
SK280MB10 24920970
0 in TME stock
Net price for quantities from 1 pcs - 138.57 USDGross price for quantities from 1 pcs - 138.57 USD
Net price for quantities from 3 pcs - 124.60 USDGross price for quantities from 3 pcs - 124.60 USD
Net price for quantities from 10 pcs - 116.45 USDGross price for quantities from 10 pcs - 116.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.