+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK42/150/SA

Heatsink: extruded; grilled; black; L: 150mm; W: 200mm; H: 25mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK42/150/SA
TME Symbol:
SK42/150/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.15m
Width
200mm
Height
25mm
Thermal resistance
0.7K/W
Material
aluminium
Material finishing
anodized
Gross weight754.7 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK42/150/SA
50 in TME stock
Net price for quantities from 1 pcs - 21.78 USDGross price for quantities from 1 pcs - 21.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs