+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK47/100/SA

Heatsink: extruded; grilled; black; L: 100mm; W: 200mm; H: 40mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK47/100/SA
TME Symbol:
SK47/100/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.1m
Width
200mm
Height
40mm
Thermal resistance
0.7K/W
Material
aluminium
Material finishing
anodized
Gross weight1.0579 kg
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK47/100/SA
52 in TME stock
Net price for quantities from 1 pcs - 23.89 USDGross price for quantities from 1 pcs - 23.89 USD
Net price for quantities from 6 pcs - 22.49 USDGross price for quantities from 6 pcs - 22.49 USD
Net price for quantities from 10 pcs - 21.86 USDGross price for quantities from 10 pcs - 21.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.