+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK47/75/SA

Heatsink: extruded; grilled; black; L: 75mm; W: 200mm; H: 40mm; 1.1K/W

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK47/75/SA
TME Symbol:
SK47/75/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
75mm
Width
200mm
Height
40mm
Thermal resistance
1.1K/W
Material
aluminium
Material finishing
anodized
Gross weight769.5 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK47/75/SA
21 in TME stock
Net price for quantities from 1 pcs - 36.72 USDGross price for quantities from 1 pcs - 36.72 USD
Net price for quantities from 2 pcs - 18.74 USDGross price for quantities from 2 pcs - 18.74 USD
Net price for quantities from 10 pcs - 17.70 USDGross price for quantities from 10 pcs - 17.70 USD
Net price for quantities from 20 pcs - 17.08 USDGross price for quantities from 20 pcs - 17.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.