+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK56/75/SA

Heatsink: extruded; grilled; black; L: 75mm; W: 300mm; H: 40mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK56/75/SA
TME Symbol:
SK56/75/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
75mm
Width
300mm
Height
40mm
Material
aluminium
Material finishing
anodized
Gross weight1.2776 kg
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK56/75/SA
0 in TME stock
Net price for quantities from 1 pcs - 39.17 USDGross price for quantities from 1 pcs - 39.17 USD
Net price for quantities from 5 pcs - 34.82 USDGross price for quantities from 5 pcs - 34.82 USD
Net price for quantities from 10 pcs - 30.47 USDGross price for quantities from 10 pcs - 30.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.