+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKA20A-05

Converter: DC/DC; 20W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 4000mA; THT

Manufacturer: MEAN WELL

Manufacturer part number:
SKA20A-05
TME Symbol:
SKA20A-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
20W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
4A
Mounting
THT
Manufacturer series
SKA20
Body dimensions
50.8x25.4x11.2mm
Efficiency
87.5%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight27.267 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SKA20A-05
5 in TME stock
Net price for quantities from 1 pcs - 22.01 USDGross price for quantities from 1 pcs - 22.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs