+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKA40B-12

Converter: DC/DC; 40W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 3.33A; THT

Manufacturer: MEAN WELL

Manufacturer part number:
SKA40B-12
TME Symbol:
SKA40B-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
40W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
3.33A
Mounting
THT
Manufacturer series
SKA40
Body dimensions
50.8x50.8x11mm
Efficiency
90%
Operating temperature
-40...80°C
Switching frequency
200kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x2"
Dimensions
Gross weight46.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SKA40B-12
0 in TME stock
Net price for quantities from 1 pcs - 32.37 USDGross price for quantities from 1 pcs - 32.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.