+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKD 31F16 07235650

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 31A; Ifsm: 320A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKD 31F16 07235650
TME Symbol:
SKD31F16

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
31A
Max. forward impulse current
0.32kA
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.75V
Leads
connectors
Leads dimensions
6.3x0.8mm
Case
SEMIPONT1
Mechanical mounting
screw
Features of semiconductor devices
fast switching
Gross weight75.6 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SKD 31F16 07235650
0 in TME stock
Net price for quantities from 1 pcs - 27.95 USDGross price for quantities from 1 pcs - 27.95 USD
Net price for quantities from 3 pcs - 25.16 USDGross price for quantities from 3 pcs - 25.16 USD
Net price for quantities from 10 pcs - 23.42 USDGross price for quantities from 10 pcs - 23.42 USD
Net price for quantities from 18 pcs - 21.68 USDGross price for quantities from 18 pcs - 21.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs