+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKD 33/16 07227540

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 33A; Ifsm: 240A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKD 33/16 07227540
TME Symbol:
SKD33/16

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
33A
Max. forward impulse current
0.24kA
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.6V
Leads
connectors
Leads dimensions
2x0.5mm
Case
G55 63,5x29,5x17
Mechanical mounting
screw
Gross weight27.16 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SKD 33/16 07227540
30 in TME stock
Net price for quantities from 1 pcs - 19.02 USDGross price for quantities from 1 pcs - 19.02 USD
Net price for quantities from 3 pcs - 17.28 USDGross price for quantities from 3 pcs - 17.28 USD
Net price for quantities from 12 pcs - 16.35 USDGross price for quantities from 12 pcs - 16.35 USD
Net price for quantities from 24 pcs - 14.96 USDGross price for quantities from 24 pcs - 14.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs