+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM 050708 E SKF

Bearing: slide; sleeve; Øout: 7mm; Øint: 5mm; L: 8mm


Manufacturer: SKF

Manufacturer part number:
PCM 050708 E SKF
TME Symbol:
SKFPCM050708E

Specification

Manufacturer
SKF
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
7mm
Internal diameter
5mm
Length
8mm
Gross weight1.095 g
Certificates
See other products in this category: Plain Bearings SKF,
*
PCM 050708 E SKF
24 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 6 pcs - 2.45 USDGross price for quantities from 6 pcs - 2.45 USD
Net price for quantities from 12 pcs - 2.29 USDGross price for quantities from 12 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs