+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM 606560 E SKF

Bearing: slide; sleeve; Øout: 65mm; Øint: 60mm; L: 60mm


Manufacturer: SKF

Manufacturer part number:
PCM 606560 E SKF
TME Symbol:
SKFPCM606560E

Specification

Manufacturer
SKF
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
65mm
Internal diameter
60mm
Length
60mm
Gross weight235.31 g
Certificates
See other products in this category: Plain Bearings SKF,
*
PCM 606560 E SKF
4 in TME stock
Net price for quantities from 1 pcs - 28.06 USDGross price for quantities from 1 pcs - 28.06 USD
Net price for quantities from 8 pcs - 24.86 USDGross price for quantities from 8 pcs - 24.86 USD
Net price for quantities from 16 pcs - 22.37 USDGross price for quantities from 16 pcs - 22.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.