+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKD 150F12 07910470

Module: diode; double series; 1.2kV; If: 150A; SEMIPACK2; A53; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKD 150F12 07910470
TME Symbol:
SKKD150F12

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
150A
Case
SEMIPACK2
Version
A53
Max. forward voltage
2.2V
Max. forward impulse current
1.75kA
Electrical mounting
screw
Max. load current
220A
Mechanical mounting
screw
Gross weight159.73 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS,
*
SKKD 150F12 07910470
6 in TME stock
Net price for quantities from 1 pcs - 107.14 USDGross price for quantities from 1 pcs - 107.14 USD
Net price for quantities from 3 pcs - 96.24 USDGross price for quantities from 3 pcs - 96.24 USD
Net price for quantities from 8 pcs - 89.75 USDGross price for quantities from 8 pcs - 89.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs