+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKH 172/16 E 07890450

Module: diode-thyristor; 1.6kV; 172A; A22; SEMIPACK2; Ufmax: 1.41V


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 172/16 E 07890450
TME Symbol:
SKKH172/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
172A
Version
A22
Case
SEMIPACK2
Max. forward voltage
1.41V
Max. forward impulse current
5.4kA
Gate current
150mA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight165.1 g
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 172/16 E 07890450
0 in TME stock
Net price for quantities from 1 pcs - 75.83 USDGross price for quantities from 1 pcs - 75.83 USD
Net price for quantities from 3 pcs - 67.02 USDGross price for quantities from 3 pcs - 67.02 USD
Net price for quantities from 8 pcs - 60.18 USDGross price for quantities from 8 pcs - 60.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs