+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKH 570/18 E 07898730

Module: diode-thyristor; 1.8kV; 570A; SEMIPACK5; Ufmax: 1.44V


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 570/18 E 07898730
TME Symbol:
SKKH570/18E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
570A
Case
SEMIPACK5
Max. forward voltage
1.44V
Max. forward impulse current
19kA
Gate current
200mA
Electrical mounting
screw
Max. load current
1kA
Mechanical mounting
screw
Gross weight1.35224 kg
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 570/18 E 07898730
0 in TME stock
Net price for quantities from 1 pcs - 612.01 USDGross price for quantities from 1 pcs - 612.01 USD
Net price for quantities from 2 pcs - 549.19 USDGross price for quantities from 2 pcs - 549.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs