+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKH 57/16 E 07897972

Module: diode-thyristor; 1.6kV; 55A; A47; SEMIPACK1; Ufmax: 1.65V


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 57/16 E 07897972
TME Symbol:
SKKH57/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
55A
Version
A47
Case
SEMIPACK1
Max. forward voltage
1.65V
Max. forward impulse current
1.5kA
Gate current
150mA
Electrical mounting
screw
Max. load current
130A
Mechanical mounting
screw
Gross weight91.6 g
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 57/16 E 07897972
102 in TME stock
Net price for quantities from 1 pcs - 35.64 USDGross price for quantities from 1 pcs - 35.64 USD
Net price for quantities from 3 pcs - 32.02 USDGross price for quantities from 3 pcs - 32.02 USD
Net price for quantities from 6 pcs - 28.30 USDGross price for quantities from 6 pcs - 28.30 USD
Net price for quantities from 12 pcs - 25.39 USDGross price for quantities from 12 pcs - 25.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs