+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKH 92/18 E 07898081

Module: diode-thyristor; 1.8kV; 95A; A47; SEMIPACK1; Ufmax: 1.65V


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 92/18 E 07898081
TME Symbol:
SKKH92/18E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
95A
Version
A47
Case
SEMIPACK1
Max. forward voltage
1.65V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
screw
Max. load current
190A
Mechanical mounting
screw
Gross weight97.07 g
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 92/18 E 07898081
44 in TME stock
Net price for quantities from 1 pcs - 50.77 USDGross price for quantities from 1 pcs - 50.77 USD
Net price for quantities from 3 pcs - 44.84 USDGross price for quantities from 3 pcs - 44.84 USD
Net price for quantities from 12 pcs - 40.30 USDGross price for quantities from 12 pcs - 40.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs