+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKT 106/12 E 07897481

Module: thyristor; double series; 1.2kV; 106A; Ifmax: 180A; A46


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKT 106/12 E 07897481
TME Symbol:
SKKT106/12E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
106A
Max. load current
180A
Version
A46
Case
SEMIPACK1
Max. forward voltage
1.65V
Max. forward impulse current
2.25kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight96.47 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKKT 106/12 E 07897481
61 in TME stock
Net price for quantities from 1 pcs - 61.31 USDGross price for quantities from 1 pcs - 61.31 USD
Net price for quantities from 3 pcs - 42.97 USDGross price for quantities from 3 pcs - 42.97 USD
Net price for quantities from 6 pcs - 38.67 USDGross price for quantities from 6 pcs - 38.67 USD
Net price for quantities from 12 pcs - 34.14 USDGross price for quantities from 12 pcs - 34.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs