+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKT 323/16 E 07890220

Module: thyristor; double series; 1.6kV; 320A; SEMIPACK3; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKT 323/16 E 07890220
TME Symbol:
SKKT323/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
320A
Case
SEMIPACK3
Max. forward voltage
1.45V
Max. forward impulse current
9.5kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight417.96 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKKT 323/16 E 07890220
41 in TME stock
Net price for quantities from 1 pcs - 183.20 USDGross price for quantities from 1 pcs - 183.20 USD
Net price for quantities from 3 pcs - 164.65 USDGross price for quantities from 3 pcs - 164.65 USD
Net price for quantities from 9 pcs - 144.94 USDGross price for quantities from 9 pcs - 144.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs