+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKND 150F12 07910550

Module: diode; double,common anode; 1.2kV; If: 150A; SEMIPACK2; A52


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKND 150F12 07910550
TME Symbol:
SKND150F12

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
1.2kV
Load current
150A
Case
SEMIPACK2
Version
A52
Max. forward voltage
2.2V
Max. forward impulse current
1.8kA
Electrical mounting
screw
Max. load current
220A
Mechanical mounting
screw
Gross weight158.1 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS,
*
SKND 150F12 07910550
21 in TME stock
Net price for quantities from 1 pcs - 91.18 USDGross price for quantities from 1 pcs - 91.18 USD
Net price for quantities from 3 pcs - 82.00 USDGross price for quantities from 3 pcs - 82.00 USD
Net price for quantities from 8 pcs - 72.46 USDGross price for quantities from 8 pcs - 72.46 USD
Net price for quantities from 16 pcs - 65.13 USDGross price for quantities from 16 pcs - 65.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs