+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: BEHA-AMPROBE
Manufacturer | BEHA-AMPROBE | |
Type of test accessories | clip-on probe | |
Kind of clip-on probe | pincers type | |
Current rating | 4A | |
Rated voltage | 1kV DC | |
Colour | red and black | |
Socket size | 4mm | |
Kit contents | clip-on probe x2 |