+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100008223 952K

Quick splice; Scotchlok; for cable; IDC,6.3mm connectors; ways: 1


Manufacturer: 3M

Manufacturer part number:
7100008223 952K
TME Symbol:
SL-952

Specification

Manufacturer
3M
Type of splice terminal
quick splice
Manufacturer series
Scotchlok
Mechanical mounting
for cable
Electrical mounting
6.3mm connectors, IDC
Wire cross-section
0.8...2mm2
Number of ways
1
Number of terminals
1
Splice terminal variant
T-tap splitter
Max. wire diameter
3.8mm
Trade name
quick splice
Gross weight1.072 g
Certificates
EAN code54007084280
See other products in this category: Quick Splice 3M,
See other products from this series.:
*
7100008223 952K
2435 in TME stock
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 20 pcs - 0.39 USDGross price for quantities from 20 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 1 000 pcs